Low

BI TECHNOLOGIES / TT ELECTRONICS  HA72E-06R20LFTR13  Surface Mount Power Inductor, HA72E Series, 200 nH, ± 20%, Shielded, 2800 µohm, 20.3 A

BI TECHNOLOGIES / TT ELECTRONICS HA72E-06R20LFTR13
BI TECHNOLOGIES / TT ELECTRONICS HA72E-06R20LFTR13
Technical Data Sheet (342.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BI TECHNOLOGIES / TT ELECTRONICS HA72E-06R20LFTR13
BI TECHNOLOGIES / TT ELECTRONICS HA72E-06R20LFTR13

Product Information

Product Range:
HA72E Series
Inductance:
200nH
RMS Current (Irms):
20.3A
Saturation Current (Isat):
34A
Inductor Construction:
Shielded
DC Resistance Max:
0.0028ohm
Power Inductor Case:
7.23mm x 6.8mm x 3mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.