Low

HM72E-06330LFTR13 - 

Power Inductor (SMD), 33 µH, 1.8 A, Shielded, 2.5 A, HM72E Series, 7.23mm x 6.8mm x 3mm

HM72E-06330LFTR13 - Power Inductor (SMD), 33 µH, 1.8 A, Shielded, 2.5 A, HM72E Series, 7.23mm x 6.8mm x 3mm
HM72E-06330LFTR13 - Power Inductor (SMD), 33 µH, 1.8 A, Shielded, 2.5 A, HM72E Series, 7.23mm x 6.8mm x 3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HM72E-06330LFTR13
Order Code:
2336909RL
Product Range
HM72E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33µH
:
1.8A
:
Shielded
:
2.5A
:
HM72E Series
:
7.23mm x 6.8mm x 3mm
:
0.332ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HM72E series surface-mount Moulded Inductor features high performance and high-power. It offers 50°C maximum temperature rise.
  • Up to 3MHz operating frequency
  • -40 to 155°C Operating and storage temperature range

Applications

Power Management, Industrial

Associated Products

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2336909 Check stock

2,264 In stock

2,264 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
RM5.94 ( RM6.30  Inc. GST) RM 6.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + RM6.36 (RM6.74)
10 + RM5.94 (RM6.30)
100 + RM4.29 (RM4.55)
500 + RM3.31 (RM3.51)
1000 + RM2.94 (RM3.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2336909) x 5.94 = RM59.40
Total Price: RM59.40
10 (Re-reel 2336909RL) x 5.94 = RM59.40
Total Price: RM59.40
Choose your packaging preference
2336909