Low

HM72E-06R20LFTR13 - 

Power Inductor (SMD), 200 nH, 20.3 A, Shielded, 34 A, HM72E Series, 7.23mm x 6.8mm x 3mm

HM72E-06R20LFTR13 - Power Inductor (SMD), 200 nH, 20.3 A, Shielded, 34 A, HM72E Series, 7.23mm x 6.8mm x 3mm
HM72E-06R20LFTR13 - Power Inductor (SMD), 200 nH, 20.3 A, Shielded, 34 A, HM72E Series, 7.23mm x 6.8mm x 3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HM72E-06R20LFTR13
Order Code:
2336899RL
Product Range
HM72E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200nH
:
20.3A
:
Shielded
:
34A
:
HM72E Series
:
7.23mm x 6.8mm x 3mm
:
0.0028ohm
:
± 20%
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2336899 Check stock

3,971 In stock

3,971 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/31/18
RM8.64 ( RM8.64  Inc. GST) RM 8.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + RM8.64 (RM8.64)
10 + RM6.50 (RM6.50)
100 + RM5.58 (RM5.58)
500 + RM4.97 (RM4.97)
1000 + RM4.56 (RM4.56)
2000 + RM3.47 (RM3.47)
4000 + RM3.24 (RM3.24)
8000 + RM3.13 (RM3.13)
12000 + RM2.87 (RM2.87)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2336899) x 8.64 = RM8.64
Total Price: RM8.64
Choose your packaging preference
2336899