Low

BINDER  99-9107-60-03  Circular Connector, 720 Series, Plug, 3 Contacts, Pin, Solder, Panel Mount

BINDER 99-9107-60-03
BINDER 99-9107-60-03
Manufacturer:
BINDER BINDER
Manufacturer Part No:
99-9107-60-03
Order Code:
1778798
Product Range
720 Series
Technical Datasheet:
See all Technical Docs
BINDER 99-9107-60-03
BINDER 99-9107-60-03

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
720 Series
Circular Connector Shell Style:
Panel Mount Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
-
Connector Body Material:
-
Connector Body Plating:
-
Contact Material:
Bronze
Contact Plating:
Gold
Gender:
Plug
Contact Gender:
Pin
Insert Arrangement:
-
Connector Shell Size:
M12
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.007

Alternatives

Circular Connector, 720 Series, Panel Mount Receptacle, 3 Contacts, Solder Pin

BINDER

97 in stock

Price for: Each

1+ RM23.36 (RM24.7616) 50+ RM21.89 (RM23.2034) 100+ RM20.46 (RM21.6876) 250+ RM18.96 (RM20.0976) more…

Buy

Circular Connector, 720 Series, Plug, 3 Contacts, Pin, Solder, Panel Mount

BINDER

337 in stock

Price for: Each

1+ RM26.90 (RM28.514) 50+ RM25.26 (RM26.7756) 100+ RM23.54 (RM24.9524) 250+ RM21.89 (RM23.2034) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.