Low

BONDHUS  10905  OVERALL LENGTH:86MM

BONDHUS 10905
Technical Data Sheet (90.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AF Size - Metric:
-
AF Size - Imperial:
3/32"
Hex Key Type:
Ball End
Long Arm Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.041

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.