Low

BOURNS  2056-60-B3LF  Gas Discharge Tube (GDT), Light Duty, 2056 Series, 600 V, 3 Terminal Through Hole, 5 kA, 1 kV

BOURNS 2056-60-B3LF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2056-60-B3LF
Order Code:
2148205
Product Range
2056 Series
Technical Datasheet:
See all Technical Docs
BOURNS 2056-60-B3LF
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
2056 Series
DC Breakover Voltage:
600V
GDT Case Style:
3 Terminal Through Hole
Impulse Discharge Current:
5kA
Impulse Sparkover Voltage:
1kV
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.00135

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.