Low

BOURNS  3250W-1-503  TRIMMER POTENTIOMETER, 5KOHM 25TURN THROUGH HOLE

BOURNS 3250W-1-503
Technical Data Sheet (132.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
5kohm
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
3250W Series
No. of Turns:
25Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85334010
Weight (kg):
.001575

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.