Low

BOURNS  3540S-1-203L  Rotary Potentiometer, 20 kohm, Linear, 10 Turns, 2 W, Panel

BOURNS 3540S-1-203L
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3540S-1-203L
Order Code:
1692621
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
20kohm
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
-
No. of Turns:
10Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.34mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
20.62mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85333100
Weight (kg):
.02268

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.