Low

BOURNS  RL622-103K-RC  INDUCTOR, RADIAL, 10MH 10%, 0.05A

BOURNS RL622-103K-RC
Technical Data Sheet (219.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RL622 Series
Inductance:
10mH
RMS Current (Irms):
50mA
Saturation Current (Isat):
-
DC Resistance Max:
25ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001814

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.