Low

BULGIN  PXM6010/08P/CR/0709/SN  CIRCULAR CONNECTOR, PLUG, 8 POSITION, CABLE

Technical Data Sheet (1.73MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BULGIN PXM6010/08P/CR/0709/SN
Video

Product Information

Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
8Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Brass Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
Product Range:
Buccaneer 6000 Series
Gender:
Plug
Contact Gender:
Pin
Insert Arrangement:
-
No. of Positions:
8
Connector Shell Size:
-
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Tunisia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.136078

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.