Low

BULGIN  PXM6011/03S/ST/0507/SN  CIRCULAR CONNECTOR, RECEPTACLE, 3 POSITION, CABLE

Technical Data Sheet (1.73MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BULGIN PXM6011/03S/ST/0507/SN
Video

Product Information

Product Range:
Buccaneer 6000 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
Screw Socket
Coupling Style:
-
Connector Body Material:
Brass Body
Connector Body Plating:
-
Contact Material:
Brass
Contact Plating:
Nickel
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Screw
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Tunisia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.088451

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.