Low

C & K COMPONENTS  SDS004  Detector Switch, SPST-NO, SMD, 100 mA, 12 V, 2 mm

C & K COMPONENTS SDS004
Technical Data Sheet (127.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPST-NO
Switch Terminals:
SMD
Contact Current Max:
100mA
Contact Voltage DC Nom:
12V
External Height:
2mm
External Width:
4mm
External Depth:
5.7mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.0005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.