Low

CADDOCK  SR20-0.10-1%  CURRENT SENSE RESISTOR, 0.1 OHM, 2W, 1%

CADDOCK SR20-0.10-1%
Technical Data Sheet (394.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.1ohm
Power Rating:
2W
Resistor Case Style:
SMD
Resistance Tolerance:
± 1%
Product Range:
SR Series
Packaging:
Each
Resistor Element Type:
Thick Film
Temperature Coefficient:
+100, -50ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.001724

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.