Low

CAMDENBOSS  CBRPF-LIL-C  Dev Board Enclosure, Raspberry Pi & Pi Face, Polystyrene, Lilac

Manufacturer Part No:
CBRPF-LIL-C
Order Code:
2324884
Technical Datasheet:
See all Technical Docs
CAMDENBOSS CBRPF-LIL-C
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Compatible with Raspberry Pi Model A/B

Product Information

For Use With:
Raspberry Pi & Pi Face Board
External Height:
31.9mm
External Width:
60.4mm
External Depth:
94.9mm
Enclosure Material:
Polystyrene
Body Colour:
Lilac
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Notes

Compatible with Raspberry Pi Model A/B

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
.058

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.