Low

CARLING TECHNOLOGIES  R135-BL  SWITCH, ROTARY, SPST, 5A, 250V

CARLING TECHNOLOGIES R135-BL
Technical Data Sheet (274.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Switch Positions:
-
Illumination:
Non Illuminated
Product Range:
R135 Series
Angle of Throw:
-
Contact Current AC Max:
3A
Contact Current DC Max:
5A
Contact Voltage AC Max:
125V
Contact Voltage DC Max:
12V
No. of Poles:
1 Pole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.009072

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.