Low

CAROL CABLE/GENERAL CABLE  C0764A.18.10  SHIELDED MULTICONDUCTOR CABLE, 8 CONDUCTOR, 22AWG, 500FT, 300V

CAROL CABLE/GENERAL CABLE C0764A.18.10
Manufacturer Part No:
C0764A.18.10
Order Code:
1580798
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
8Core
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
5.97mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
9.52544

Associated Products

Similar Products