Low

CDE MALLORY  168104K100H-F  CAPACITOR POLYESTER FILM 0.1UF, 100V, 10%, RADIAL

CDE MALLORY 168104K100H-F
Manufacturer Part No:
168104K100H-F
Order Code:
1581398
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
Voltage Rating V DC:
Capacitor Dielectric Type:
Capacitance Tolerance:
Product Range:
168 Series
Capacitor Case Style:
Capacitor Terminals:
Lead Spacing:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Automotive Qualification Standard:
-
SVHC:
To Be Advised
Voltage Rating:
100

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000188

Alternatives

CAPACITOR POLYESTER FILM 0.1UF, 100V, 10%, RADIAL

VISHAY

658 in stock

Price for: Each

10+ RM2.94 (RM3.1164) 50+ RM2.25 (RM2.385) 100+ RM1.81 (RM1.9186) 500+ RM1.60 (RM1.696) more…

Buy

Film Capacitor, 0.1 µF, PET (Polyester), 100 V, MKS2 Series, ± 10%, Radial Leaded

WIMA

19,146 in stock

Price for: Each

5+ RM1.83 (RM1.9398) 25+ RM1.19 (RM1.2614) 100+ RM0.72 (RM0.7632) 1000+ RM0.58 (RM0.6148)

Buy

Film Capacitor, 0.1 µF, 100 V, PET (Polyester), ± 10%, B32529 Series

EPCOS

9,239 in stock

Price for: Each

1+ RM1.49 (RM1.5794) 10+ RM1.05 (RM1.113) 100+ RM0.59 (RM0.6254) 500+ RM0.42 (RM0.4452) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.