Low

CHICAGO MINIATURE LIGHTING  5305H1/5  INDICATOR, LED PCB T-1 3/4 RED/GREEN, 2.8V

CHICAGO MINIATURE LIGHTING 5305H1/5
Manufacturer Part No:
5305H1/5
Order Code:
2408992
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green, Red
No. of LEDs:
-
LED Mounting:
Press Fit
Bulb Size:
T-1 3/4 (5mm)
Forward Current / Colour:
-
Luminous Intensity / Colour:
R 6.3mcd, G 10mcd
Forward Voltage / Colour:
-
Viewing Angle:
60°
Height:
7.62mm
Width:
7.62mm
Packaging:
Each
Product Range:
5300 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000614

Alternatives

INDICATOR, LED PCB, 5MM, RED, 1.8V

DIALIGHT

1,626 in stock

Price for: Each

1+ RM6.26 (RM6.6356) 10+ RM3.91 (RM4.1446) 100+ RM3.12 (RM3.3072) 500+ RM2.65 (RM2.809) more…

Buy

Similar Products