Low

BACC63BN22-55PNH - 

Circular Connector, BACC63 Series, Straight Plug, 55 Contacts, Crimp Pin - Contacts Not Supplied

BACC63BN22-55PNH - Circular Connector, BACC63 Series, Straight Plug, 55 Contacts, Crimp Pin - Contacts Not Supplied
BACC63BN22-55PNH - Circular Connector, BACC63 Series, Straight Plug, 55 Contacts, Crimp Pin - Contacts Not Supplied

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC63BN22-55PNH
Order Code:
2087155
Product Range
BACC63 Series, MIL-DTL-26500 Series Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BACC63BN22-55PNH from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 55 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant bayonet plug
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
BACC63 Series
:
Straight Plug
:
55Contacts
:
Crimp Pin - Contacts Not Supplied
:
Bayonet
:
22-55
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed, Vibration-proof
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

RM589.70 ( RM625.08  Inc. GST) RM 625.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM589.70 (RM625.08)
5 + RM499.02 (RM528.96)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.