Low

BACC63BP22D32SN - 

Circular Connector, BACC63 Series, MIL-DTL-26500 Series Equivalent, Straight Plug, 32 Contacts

CINCH BACC63BP22D32SN
CINCH BACC63BP22D32SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CINCH CINCH
Manufacturer Part No:
BACC63BP22D32SN
Order Code:
2088170
Product Range
BACC63 Series, MIL-DTL-26500 Series Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Copper Alloy
:
Straight Plug
:
Gold
:
22-32
:
Stainless Steel Body
:
Environmentally Sealed
:
Threaded
:
32Contacts
:
BACC63 Series
:
MIL-DTL-26500 Series
:
Passivated
:
N
:
Crimp Socket
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BACC63BP22D32SN from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 32 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant self locking threaded plug with advanced fluid resistant elastometers
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial