Low

CN0966A18A14S7-040 - 

Circular Connector, CN0966 Series, Straight Plug, 14 Contacts, Crimp Socket - Contacts Not Supplied

CN0966A18A14S7-040 - Circular Connector, CN0966 Series, Straight Plug, 14 Contacts, Crimp Socket - Contacts Not Supplied
CN0966A18A14S7-040 - Circular Connector, CN0966 Series, Straight Plug, 14 Contacts, Crimp Socket - Contacts Not Supplied

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN0966A18A14S7-040
Order Code:
2104833
Product Range
CN0966 Series, MIL-DTL-26500 Series Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CN0966A18A14S7-040 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 14 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
CN0966 Series
:
Straight Plug
:
14Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
18-14
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
7
:
Environmentally Sealed, Firewall
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

12 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

RM514.00 ( RM544.84  Inc. GST) RM 544.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM514.00 (RM544.84)
5 + RM482.26 (RM511.20)
10 + RM416.02 (RM440.98)
25 + RM397.45 (RM421.30)
50 + RM376.25 (RM398.82)
100 + RM357.68 (RM379.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.