Low

CINCH  MS24266R14T4S8  Circular Connector, MIL-DTL-26500 Series, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 14-4

CINCH MS24266R14T4S8
Technical Data Sheet (638.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS24266R14T4S8 from Cinch is MIL-DTL-26500 series straight plug with 4 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 250 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Product Information

Military Specification:
MIL-DTL-26500 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
14-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
8
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26500 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.05

Associated Products