Low

CLEVER LITTLE BOX  CLB-JL-R51  Connector Adaptor, Stereo - 3.5mm, Plug, Terminal Block, 3 Ways

CLEVER LITTLE BOX CLB-JL-R51
CLEVER LITTLE BOX CLB-JL-R51
Technical Data Sheet (1.68MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CLEVER LITTLE BOX CLB-JL-R51
CLEVER LITTLE BOX CLB-JL-R51

Product Information

Inter Series Connector A:
Stereo - 3.5mm
Convert From Positions:
-
Convert From Gender:
Plug
Inter Series Connector B:
Terminal Block
Convert To Positions:
3Ways
Convert To Gender:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.012927

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.