Low

COILCRAFT  0402AF-780XJLU  Surface Mount High Frequency Inductor, 0402AF Series, 78 nH, ± 5%, 0402 [1005 Metric], 1.6 GHz

COILCRAFT 0402AF-780XJLU
Technical Data Sheet (130.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
0402AF Series
Inductance:
78nH
DC Current Rating:
970mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.13ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
1.6GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.