Low

COILCRAFT  Q4338-BL  Pulse Transformer, 1:0.5, 1:1.167, 66 µH, 0.09 ohm, 499.5 Vµs, 500 V

COILCRAFT Q4338-BL
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
Q4338-BL
Order Code:
2458021
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Turns Ratio:
1:0.5, 1:1.167
Inductance:
66µH
DC Resistance:
0.09ohm
ET Constant:
499.5Vµs
Isolation Voltage:
500V
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
.0115

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.