Low

COILTRONICS  DRA127-470-R  Surface Mount Power Inductor, DRA Series, 47 µH, 2.62 A, 5.09 A, Shielded

COILTRONICS DRA127-470-R
COILTRONICS DRA127-470-R
Technical Data Sheet (390.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

COILTRONICS DRA127-470-R
COILTRONICS DRA127-470-R

Product Information

Product Range:
DRA Series
Inductance:
47µH
RMS Current (Irms):
2.62A
Saturation Current (Isat):
5.09A
Inductor Construction:
Shielded
DC Resistance Max:
-
Power Inductor Case:
12.5mm x 12.5mm x 8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.