Low

CORNELL DUBILIER  947D261K142CFRSN  Film Capacitor, 260 µF, 1.4 kV, PP (Polypropylene), ± 10%, 947D Series

CORNELL DUBILIER 947D261K142CFRSN
Manufacturer Part No:
947D261K142CFRSN
Order Code:
2361719
Product Range
947D Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
260µF
Voltage Rating V DC:
1.4kV
Capacitor Dielectric Type:
PP (Polypropylene)
Product Range:
947D Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Screw
Lead Spacing:
50mm
Capacitor Case Style:
-
Operating Temperature Min:
-45°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
1.4

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
1

Associated Products