Low

CORNELL DUBILIER  CK05BX151K  CAPACITOR CERAMIC 150PF, 200V, X7R, 10%, RAD

CORNELL DUBILIER CK05BX151K
Technical Data Sheet (533.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
150pF
Voltage Rating:
200V
Product Range:
CK05 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
5.1mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322200
Weight (kg):
.000386

Similar Products