Low

CREE  XPEBLU-L1-0000-00Y02  LED, HB, BLUE, 30.6LM, FULL REEL

CREE XPEBLU-L1-0000-00Y02
Manufacturer:
CREE CREE
Manufacturer Part No:
XPEBLU-L1-0000-00Y02
Order Code:
2414461
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XP-E Series
LED Colour:
Blue
Wavelength Typ:
-
Viewing Angle:
130°
Luminous Flux @ Test:
30.6lm
Forward Current If Max:
1A
Forward Current @ Test:
350mA
Forward Voltage @ Test:
3.1V
Luminous Intensity @ Test:
-
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 6 - Time on Label
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000249

Alternatives

LED, HB, BLUE, 30.6LM

CREE

1,175 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM13.03 (RM13.8118) 10+ RM12.59 (RM13.3454) 50+ RM12.08 (RM12.8048) 100+ RM11.54 (RM12.2324) more…

Buy

Associated Products

Similar Products