Low

CREE  XPEWHT-L1-0000-009E7  LED, HB, WARM WHITE, 80.6LM

CREE XPEWHT-L1-0000-009E7
Technical Data Sheet (1.76MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XP-E Series
LED Colour:
Warm White
Viewing Angle:
115°
Luminous Flux @ Test:
80.6lm
CCT:
3000K
Forward Current If Max:
1A
Forward Voltage @ Test:
3.05V
Forward Current @ Test:
350mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000165

Alternatives

LED, HB, WARM WHITE, 80.6LM

CREE

194 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM9.51 (RM10.0806) 50+ RM7.72 (RM8.1832) 100+ RM5.97 (RM6.3282) 250+ RM5.30 (RM5.618) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.