Low

CREE  XPGBWT-L1-R250-00H51.  LED, HB, COOL WHITE, 139LM, SMD, FULL REEL

CREE XPGBWT-L1-R250-00H51.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XP-G Series
LED Colour:
Cool White
Viewing Angle:
115°
Luminous Flux @ Test:
139lm
CCT:
6200K
Forward Current If Max:
1.5A
Forward Voltage @ Test:
2.8V
Forward Current @ Test:
350mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000773

Alternatives

LED, HB, COOL WHITE, 139LM, SMD

CREE

46 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM9.52 (RM10.0912) 50+ RM8.79 (RM9.3174) 100+ RM8.40 (RM8.904)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.