Low

CREE  XREWHT-L1-0000-008E4  High Brightness LED, Neutral White, 90 °, 80.6 lm, 5000 K, 1 A

CREE XREWHT-L1-0000-008E4
Technical Data Sheet (1.21MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
Neutral White
Viewing Angle:
90°
Luminous Flux @ Test:
80.6lm
CCT:
5000K
Forward Current If Max:
1A
Forward Voltage @ Test:
3.3V
Forward Current @ Test:
350mA
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.