Low

C3 SEMI  CYNB16-400  SCR THYRISTOR REPETITIVE REVERSE VOLTAGE

C3 SEMI CYNB16-400
Technical Data Sheet (639.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
400V
Gate Trigger Current Max, Igt:
25mA
Current It av:
10A
On State RMS Current IT(rms):
16A
Thyristor Case Style:
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
190A
Holding Current Max Ih:
40mA
Gate Trigger Voltage Max Vgt:
1.3V
Operating Temperature Max:
125°C
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.002

Similar Products