Low

DEUTSCH  D369-R66-BS1  Rectangular Power Connector, B Key, 369 Series, Crimp, Receptacle, 6 Contacts, Socket

DEUTSCH D369-R66-BS1
Technical Data Sheet (2.71MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
369 Series
Contact Termination Type:
Crimp
Gender:
Receptacle
No. of Contacts:
6Contacts
Pitch Spacing:
-
Contact Gender:
Socket
Connector Mounting:
Cable Mount
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Connector Shell Size:
6
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.004

Associated Products

Similar Products