Low

DEUTSCH  DTS20F25-35BB  Circular Connector, DTS Series, MIL-DTL-38999 Series III Equivalent, Wall Mount Receptacle

DEUTSCH DTS20F25-35BB
DEUTSCH DTS20F25-35BB
Technical Data Sheet (4.19MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

DEUTSCH DTS20F25-35BB
DEUTSCH DTS20F25-35BB

Product Overview

The DTS20F25-35BB from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 128 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Product Range:
DTS Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
128Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Associated Products