Low

DEUTSCH  EN2997KE61814AN  Circular Connector, EN2997 Series, MIL-DTL-83723 Series III Equivalent, Straight Plug, 14 Contacts

DEUTSCH EN2997KE61814AN
DEUTSCH EN2997KE61814AN
Technical Data Sheet (5.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

DEUTSCH EN2997KE61814AN
DEUTSCH EN2997KE61814AN

Product Overview

The EN2997KE61814AN from Deutsch is EN2997 series, MIL-DTL-83723 series III equivalent straight plug with 14 contacts. These high reliability EN2997 series connectors are designed for harsh environment requirements, engines and boosters. EN2997 series are enhanced over standard MIL-DTL-83723 mil spec connectors and qualified per EN2997 standards. These connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires and shell to shell metal bottoming and are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Thermo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
EN2997 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
14Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
18-14
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Passivated
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Corrosion Resistant
Equivalent Military Specification:
MIL-DTL-83723 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001