Low

MS3474W18-11AW - 

Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 11 Contacts

MS3474W18-11AW - Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 11 Contacts
MS3474W18-11AW - Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 11 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
MS3474W18-11AW
Order Code:
2233596
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3474W18-11AW from Deutsch is MIL-DTL-26482 series II jam nut receptacle with 11 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-26482 Series II
:
Jam Nut Receptacle
:
11Contacts
:
Crimp Pin - Contacts Not Supplied
:
Bayonet
:
18-11
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Corrosion & Fluid Resistant
:
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

49 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

RM383.03 ( RM406.01  Inc. GST) RM 406.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM383.03 (RM406.01)
5 + RM372.39 (RM394.73)
10 + RM360.51 (RM382.14)
25 + RM349.32 (RM370.28)
50 + RM326.74 (RM346.34)
100 + RM308.72 (RM327.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.