Low

DEUTSCH  MS3474W18-11AX  Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 11 Contacts

DEUTSCH MS3474W18-11AX
DEUTSCH MS3474W18-11AX
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
MS3474W18-11AX
Order Code:
2233597
Technical Datasheet:
See all Technical Docs
DEUTSCH MS3474W18-11AX
DEUTSCH MS3474W18-11AX

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS3474W18-11AX from Deutsch is MIL-DTL-26482 series II jam nut receptacle with 11 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-26482 Series II
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
11Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
18-11
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
X
Service Class:
Corrosion & Fluid Resistant
Product Range:
MIL-DTL-26482 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Associated Products