Low

DIALIGHT  591-3001-007F  LED INDICATOR, 3MM, RED/GREEN, SMD, FULL REEL

DIALIGHT 591-3001-007F
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green, Red
No. of LEDs:
1LED's
LED Mounting:
SMD
Bulb Size:
T-1 (3mm)
Forward Current / Colour:
R 10mA, G 10mA
Luminous Intensity / Colour:
R 6.5mcd, G 8mcd
Forward Voltage / Colour:
R 2V, G 2V
Viewing Angle:
40°
Height:
5mm
Width:
4.3mm
Packaging:
Tape & Reel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000692

Alternatives

INDICATOR, LED PCB, 3MM, RED / GREEN, 2V

DIALIGHT

321 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM15.57 (RM16.5042) 10+ RM10.24 (RM10.8544) 100+ RM7.99 (RM8.4694) 400+ RM7.13 (RM7.5578) more…

Buy

Circuit Board Indicator, Green, Red, 1 LED's, SMD, T-1 (3mm), R 10mA, G 10mA, R 6.5mcd, G 8mcd

DIALIGHT

697 in stock

Price for: Each

1+ RM15.50 (RM16.43) 10+ RM13.71 (RM14.5326) 25+ RM10.17 (RM10.7802) 100+ RM8.85 (RM9.381) more…

Buy

INDICATOR, LED PCB, 3MM, RED / GREEN, 2V

DIALIGHT

331 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM13.54 (RM14.3524) 10+ RM8.90 (RM9.434) 100+ RM6.95 (RM7.367) 500+ RM6.20 (RM6.572) more…

Buy

LED INDICATOR, 3MM, RED/GREEN, SMD, FULL REEL

DIALIGHT

9,600 in stock

Price for: Each (Supplied on Full Reel)

1600+ RM10.29 (RM10.9074) 3200+ RM9.45 (RM10.017) 8000+ RM8.67 (RM9.1902) 16000+ RM7.98 (RM8.4588)

Buy

INDICATOR, LED PCB, 3MM, RED / GREEN, 2V, FULL REEL

DIALIGHT

800 in stock

Price for: Each (Supplied on Full Reel)

20+ RM20.65 (RM21.889)

Buy

Associated Products

Similar Products