Low

DIALIGHT  597-7701-202F  LED, 2.39MM, RED / GREEN, LCC-4, FULL REEL

DIALIGHT 597-7701-202F
Technical Data Sheet (34.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green, Red
LED Mounting:
SMD
Bulb Size:
-
Viewing Angle:
120°
Lens Shape:
Round
Forward Current / Colour:
-
Luminous Intensity / Colour:
-
Forward Voltage / Colour:
R 2V, G 2.1V
Wavelength / Colour:
R 630nm, G 565nm
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000454

Alternatives

LED, 2.39MM, RED / GREEN, LCC-4

DIALIGHT

619 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.71 (RM1.8126)

Buy

LED, ROUND, RED/GREEN, SMD, FULL REEL

DIALIGHT

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM5.76 (RM6.1056) 4000+ RM3.72 (RM3.9432) 6000+ RM2.83 (RM2.9998)

Buy

Associated Products