Low

DIALIGHT  597-7721-107F  LED, RECTANGULAR, YELLOW/GREEN, SMD, FULL REEL

DIALIGHT 597-7721-107F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-7721-107F
Order Code:
2410212
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green, Yellow
LED Mounting:
SMD
Bulb Size:
3.05mm x 2.62mm
Viewing Angle:
170°
Lens Shape:
Rectangular
Forward Current / Colour:
Y 20mA, G 20mA
Luminous Intensity / Colour:
Y 8mcd, G 12mcd
Forward Voltage / Colour:
Y 2.1V, G 2V
Wavelength / Colour:
Y 585nm, G 565nm
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2A - 4 weeks
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000073

Alternatives

LED, 3.05MM X 2.62MM, YELLOW/GREEN, 1210

DIALIGHT

1,996 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM7.49 (RM7.9394) 10+ RM4.70 (RM4.982) 100+ RM3.78 (RM4.0068) 500+ RM3.21 (RM3.4026) more…

Buy

Associated Products