Low

410-155-25 - 

SPARTAN-3E, FPGA, 250K GATE, EVAL BOARD

410-155-25 - SPARTAN-3E, FPGA, 250K GATE, EVAL BOARD
410-155-25 - SPARTAN-3E, FPGA, 250K GATE, EVAL BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-155-25
Order Code:
2061837
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 410-155-25 is a Basys2 board built around a Xilinx Spartan-3E field programmable gate array and a Atmel AT90USB2 USB controller. It is a circuit design and implementation platform that anyone can use to gain experience building real digital circuits. The Basys2 board provides complete, ready to use hardware suitable for hosting circuits ranging from basic logic devices to complex controllers. A large collection of on board I/O devices and all required FPGA support circuits are included, so countless designs can be created without the need for any other components. The Basys2 board can draw power and be programmed via its on board USB2 port. This board is designed to work with the free ISE WebPack CAD software. WebPack can be used to define circuits using schematics or HDLs, to simulate and synthesize circuits, and to create programming files. The Basys2 board is typically powered from a USB cable, but a battery connector is also provided so that external supplies can be used.
  • Xilinx platform Flash ROM to store FPGA configurations
  • 8 LEDs, 4 digit 7 seg display, 4 buttons, 8 slide switches
  • PS/2 port and 8bit VGA port
  • User settable clock (25MHz/50MHz/100MHz), plus socket for second clock
  • Four 6 pin header expansion connectors
  • ESD and short circuit protection on all I/O signals

Applications

Embedded Design & Development

Contents

Basys2 board, USB cable.

Warnings

Voltages higher than 5.5V on either power connector may cause permanent damage to the board.

Product Information

:
Xilinx
:
-
:
Spartan-3E
:
FPGA
:
Spartan
:
XC3S100E, XC3S250E
:
Eval Board XC3S100E, XC3S250E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.