Low

DORMER  A10011.5  Twist Drill Bit, HSS, 11.5mm, 94mm Effective, 142mm Overall

DORMER A10011.5
Technical Data Sheet (28.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
11.5mm
Drill Bit Size Imperial:
-
Effective Length:
94mm
Overall Length:
142mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.09

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.