Low

DORMER  A1002.75  Twist Drill Bit, HSS, 2.75mm, 33mm Effective, 61mm Overall

DORMER A1002.75
Technical Data Sheet (28.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
2.75mm
Drill Bit Size Imperial:
-
Effective Length:
33mm
Overall Length:
61mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.003

Alternatives

Twist Drill Bit, HSS, 2.75mm, 33mm Effective, 61mm Overall

DURATOOL

17 in stock

Price for: Each

1+ RM8.50 (RM9.01) 100+ RM6.81 (RM7.2186) 250+ RM6.20 (RM6.572) 500+ RM5.60 (RM5.936) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.