Low

DURATOOL  D00789  WASHER, RED FIBRE, M2.5

DURATOOL D00789
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00789
Order Code:
1580679
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Duratool red fibre washers are vulcanised washers available in variety of sizes from M2.5 to M12.
  • Good Insulator
  • IEC 6671-2-3 (formerly DIN 7737), BS 6091 standard compliant
  • Available in 0.75mm thickness for M2.5 to M6 and 1mm thickness M8, M9 and M10 washers

Product Information

Internal Diameter:
2.8mm
External Diameter:
5mm
Fastener Material:
Fibre
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39207910
Weight (kg):
.002722

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.