New to element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

DURATOOL - D01662 - DRILL, SDS, 3 FUNCT, 1100W

DURATOOLD01662
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
DURATOOL
Order Code:
2103226
Manufacturer Part No:
D01662

Technical Data Sheet (296.36KB) EN
Technical Data Sheet (296.36KB) EN

Product Information
  • DRILL, SDS, 3 FUNCT, 1100W
  • Plug Type: UK
  • Chuck Type: SDS
  • Drilling Capacity Concrete: 32mm
  • Drilling Capacity Steel: 13mm
  • Drilling Capacity Wood: 40mm
  • Impact Rate Max: 3150BPM
  • No Load Speed: 850rpm
  • Power Rating: 1100W
  • Supply Voltage V AC: 230V
  • Weight: 5kg
Find Similar Products grouped by common attributes

Availability

Availability: SG 2 UK 7

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM333.00  

  1. Qty

Price

Qty List Price
1+  RM333.00
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
D00238

DURATOOL

DRILL BIT SET, SDS-PLUS 5PC

Kit Contents:10, 12, 16, 22, 25mm Drill Bits; Drill Bit Type:Impact; Effective Length:500mm; Material:Carbon Steel; Overall Length:600mm;

UK 15
SG 2
Price
For: 1 Set
1+
RM86.12
5+
RM80.39
10+
RM76.79
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DURATOOL) OR (Corded SDS Drills) OR (D01662)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

1 Set
RM86.12

Customers Also Bought

ENERGIZER 625692
1 Each
RM60.85
DURATOOL D00006
1 Each
RM8.99
DURATOOL D02166
1 Each
RM40.99