Low

EA ELEKTRO-AUTOMATIK  EA-PS 3032-10B  320W Bench Top Power Supply with a 0V-32V Output Voltage and 0A-10A Output Current, Euro UK Plug

EA ELEKTRO-AUTOMATIK EA-PS 3032-10B
Manufacturer Part No:
EA-PS 3032-10B
Order Code:
1580523
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EA-PS 3032-10B is a 0-32V, 0-10A, 320W power supply. With no external heatsinks and improved safety in all sockets this is an ideal piece for schools and laboratories.
  • Digital display
  • Adjustment coarse and fine
  • Over temperature protected
  • Constant current and constant voltage mode
  • Parallel and series connection
  • Programming via UTA 12
  • Control and monitoring via PC

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
32V
Output Current Min:
0A
Output Current Max:
10A
Battery Size Code:
Power Rating:
320W
Supply Voltage Min:
115VAC
Supply Voltage Max:
230VAC
Warranty:
2 Years
Product Range:
-
Plug Type:
EU, UK
Width:
240
Length:
300
Height:
120
Operating Temperature Min:
0
Supply Voltage:
230
External Depth:
300
External Width:
240
Weight:
10
Operating Temperature Max:
40
Output Current:
10
Approval Bodies:
CE, EN
External Length / Height:
120
SVHC:
No SVHC (12-Jan-2017)
Output Voltage:
32

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Power Management

Contents

Power cord and user manual

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
10

Associated Products

Similar Products