Low

EATON MOELLER  PLS6-C32/3  Thermal Magnetic Circuit Breaker, 415 VAC, 48 VDC, 32 A, 3 Pole, DIN Rail

EATON MOELLER PLS6-C32/3
Technical Data Sheet (1.52MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Voltage Rating V AC:
415VAC
Voltage Rating V DC:
48VDC
Current Rating:
32A
No. of Poles:
3 Pole
Circuit Breaker Mounting:
DIN Rail
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.5

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.