Low

EBM PAPST  W4E350-CP06-31+CAP  Axial Fan, Ball, 230 VAC, 110 mm, 2144 cu.ft/min, 3640 m³/h

EBM PAPST W4E350-CP06-31+CAP
Manufacturer:
EBM PAPST EBM PAPST
Manufacturer Part No:
W4E350-CP06-31+CAP
Order Code:
9601180
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
230VAC
Fan Frame Size:
-
External Depth:
110mm
Product Range:
-
Flow Rate - Imperial:
2144cu.ft/min
Flow Rate - Metric:
3640m³/h
Noise Rating:
67dBA
Bearing Type:
Ball
Power Connection Type:
-
Current Rating:
800
Power Rating:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
3.6

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.