Low

EDWARDS SIGNALING PRODUCTS  E105AE  TRANSDUCER, BUZZER, 2.8KHZ, 90DBA, 24VDC

EDWARDS SIGNALING PRODUCTS E105AE
EDWARDS SIGNALING PRODUCTS E105AE
Technical Data Sheet (357.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

EDWARDS SIGNALING PRODUCTS E105AE
EDWARDS SIGNALING PRODUCTS E105AE

Product Information

Tones:
Fast Pulse
Supply Voltage V AC:
-
Supply Voltage V DC:
24V
Sound Level SPL:
-
External Depth:
44mm
IP / NEMA Rating:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
55°C
Resonant Frequency:
2.8kHz
Current Consumption:
30mA
Product Range:
E100 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85122000
Weight (kg):
.043092

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.